TE Connectivity D-200-84

Conn, Crimp Terminal, Butt Splice, Inline, 1 Wire, Nickel-plated Crimp, Miniseal
$ 7.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity D-200-84.

IHS

Datasheet4 pages1 year ago

element14 APAC

Master Electronics

ShanghaiCT

Factory Futures

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Ring Terminal, 1/2 in Stud Size, 14 AWG, Nylon Insulated, Crimp Termination Only
Avikrimp Ring Tongue Terminal for 14-16 Heavy Duty AWG Wire
TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity36152
Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Automotive Loose
PanduitFSD78-8-D
Panduit FSD78-8-D Covered Ferrule, Single Wire, Polypropylene Insul, 16AWG, Black, 500Pcs

Descriptions

Descriptions of TE Connectivity D-200-84 provided by its distributors.

CONN, CRIMP TERMINAL, BUTT SPLICE, INLINE, 1 WIRE, NICKEL-PLATED CRIMP, MINISEAL
Terminal, Butt Splice, 16-12Awg, Crimp, Blue/Yel; Insulator Colour:Yellow; Product Range:Mini Seal Series; Wire Size Awg Min:16Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:3Mm ; Insulator Material:Fluoropolymer Rohs Compliant: Yes |Raychem Te Connectivity D-200-84
D-200-84 Primary Product Color: Clear Wire Size: 16 – 12 AWG Wire Size: .95 – 3.37 mm² Wire Size: 2426 – 5874 CMA Insulation Option: Fully Insulated Clear 16 – 12 AWG .95 – 3.37 mm² 2426 – 5874 CMA | Electrical Wire Splice | Part Number: D-200-84 | Internal Number: C60253-000 | Alias Number: 3-1202147-7 | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • C60253-000
  • D-200-84.
  • D200-84