Panduit FSD78-8-D

Panduit FSD78-8-D Covered Ferrule, Single Wire, Polypropylene Insul, 16AWG, Black, 500Pcs
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FSD78-8-D.

IHS

Datasheet3 pages6 years ago

Sager Electronics

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+114%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitFSD78-12-D
Panduit FSD78-12-D Covered Ferrule, Single Wire, Polypropylene Insul, 16AWG, Black, 500Pcs
PanduitFSD78-10-D
Panduit FSD78-10-D Covered Ferrule, Single Wire, Polypropylene Insul, 16AWG, Black, 500Pcs
PanduitFTD78-8-D
Insulated Ferrule, twin wire, 16 AWG (1.5mm), 0.31(8.0mm) pin length, black DIN end sleeve
TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity36152
Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Automotive Loose

Descriptions

Descriptions of Panduit FSD78-8-D provided by its distributors.

Panduit FSD78-8-D Covered Ferrule, Single Wire, Polypropylene Insul, 16AWG, Black, 500Pcs
Panduit Insulated Ferrule, single wire,16 AWG ( Polypropylene insulated ferrules – single wire black DIN end sleeve, 16 AWG (1.5mm²), .31"(8.0mm) pin length.
The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) 16 (1.5 mm) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3
TERMINAL, WIRE FERRULE, 16AWG, BLK; Wire Ferrule Type:Single Wire; Wire Size AWG Max:16AWG; Conductor Area CSA:1.5mm²; Pin Length:8mm; Insulator Colour:Black; Product Range:FSD Series; Overall Length:14.5mm; Terminal Mat
Factory Standard Pack = 500: Insulated Ferrule, Single Wire, 16 American Wire Gauge (AWG) (1.5 Millimeters Squared), 0.31 Inch (8 mm) Pin Length With Black DIN End Sleeve. Polypropylene insulation housing conforms to DIN color requirements. Meets DIN standards for single wire containment. Funnel entry for faster insertion and lower installed cost. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Suitable for limited space panel applications.: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSD78-8-D.
  • FSD78-8D