TE Connectivity CWM-SL-2

Wire Labels & Markers WIRE CBL MARKER #2 PRICE PER BOX

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CWM-SL-2.

Electro Sonic

Datasheet85 pages19 years ago

Newark

Sager Electronics

Farnell

Supply Chain

Introduction Date2015-09-29

Related Parts

TE ConnectivityCWM-SQ-1-33
Wire Labels & Markers WIRE CBL MARKER #A-Z PRICE PER BOX
PanduitPCM-3
StrongHold Pre-Printed Wire Marker Cards, Outdoor, 36Markers/Card, 25Cards/Package
PanduitPCM-10
Wire Marker Card; Vinyl Cloth; 1.50 in.; Wire OD: 0.38 in.; Legend: 10
PanduitPCM-2
StrongHold Pre-Printed Wire Marker Cards, Outdoor, 36Markers/Card, 25Cards/Package
TE Connectivity / RaychemCWM-SL-6
Cable Accessories Marker Card Vinyl Blue
HellermannTytonTCWM11
HellermannTyton TCWM11 Handi-Pak Marker Booklet - 15pk 1-30 White Markers - Each

Descriptions

Descriptions of TE Connectivity CWM-SL-2 provided by its distributors.

Wire Labels & Markers WIRE CBL MARKER #2 PRICE PER BOX
Cable Accessories Marker Card Vinyl Red
WIRE MARKER 48.3X81MM 1=25SHEETS
Pre-Marked Wire & Cable Markers
MARKER CARD, WIRE; Accessory Type:Wire Markers; Marker Type:Pre-Printed; Body Material:Cloth; Legend:2; Legend Colour:Black; Marker Colour:White; SVHC:No SVHC (15-Dec-2010); Colour:White; Languages:English; Material:Cloth

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • D15661-000