Panduit PCM-10

Cable Accessories Wire Marker Card Vinyl Black/White
$ 2.506
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCM-10.

Master Electronics

Datasheet2 pages14 years ago
Datasheet1 page19 years ago

element14 APAC

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitPCM-A-Z
Wire Marker, Pre Printed, A To Z; |Panduit PCM-A-Z
PanduitPCM-3
StrongHold Pre-Printed Wire Marker Cards, Outdoor, 36Markers/Card, 25Cards/Package
PanduitPCM-2
StrongHold Pre-Printed Wire Marker Cards, Outdoor, 36Markers/Card, 25Cards/Package

Descriptions

Descriptions of Panduit PCM-10 provided by its distributors.

Cable Accessories Wire Marker Card Vinyl Black/White
Wire Marker Cards White 36per Card (Full Length); 25Cards per Pkg Cable Wire Marker, Cards 0.189-0.382 (4.80mm-9.70mm) 77C
CABLE MARKER BOOK; Accessory Type: Wire Marker Card; For Use With: Cable & Wire; Marker Type: Pre Marked; Marker Material: Vinyl Cloth; Legend: 10; Legend Color: Black; Marker Color: White; Background Color: Wh
Pre-Printed Wire Marker Card, Vinyl Cloth, 0.25 Inch Width (6.35 mm) x 1.50 Inches (38.1) Length. 10 Legend Only. Allows kitting for project builds. Plastic liner provides easy removal of markers while protecting unused markers.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM10