
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 3-2176251-6 | 0 | 3K | Bulk | ||||||||
| Master Electronics | 3-2176251-6 | 0 | 3K | |||||||||
| Avnet | 3-2176251-6 | 0 | 12K | 21h | ||||||||
| UnikeyIC | CRGS2010J820R | 530 | 10 | Tape & Reel | 3h | |||||||
| QUARKTWIN TECHNOLOGY LTD | CRGS2010J820R | Contact | >1wk |
Download datasheets and manufacturer documentation for TE Connectivity CRGS2010J820R.
Download TE Connectivity CRGS2010J820R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity CRGS2010J820R provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity CRGS2010J820R.