TE Connectivity / AMP 3-2176245-6

Fixed Resistor, Thick Film, 0.6W, 820ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2176245-6.

IHS

Datasheet4 pages1 year ago

Newark

Sager Electronics

CAD Models

Download TE Connectivity / AMP 3-2176245-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC2010JK-07820RL
Res Thick Film 2010 820 Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
TE ConnectivityCRGH1206J820R
Res Thick Film 1206 820 Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1210JR-07820RL
Res Thick Film 1210 820 Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
TE ConnectivityCRGS0805J820R
Fixed Resistor, Thick Film, 0.5W, 820ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Yageo GroupRC2010JK-07750RL
750mW Thick Film Resistors ±100ppm/℃ ±5% 750Ω 2010 Chip Resistor - Surface Mount ROHS
PanasonicERJ-12ZYJ821U
Res Thick Film 2010 820 Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity / AMP 3-2176245-6 provided by its distributors.

Fixed Resistor, Thick Film, 0.6W, 820ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
Res Anti-Surge Thick Film 1206 820 Ohm 5% 3/5W ±100ppm/°C Molded Paper T/R
Avnet Japan
Thick Film Resistors - SMD CRGS1206 5% 820R
820 Ω, Thick Film, General Purpose Resistor Resistor, 5 %, 2 Termination, 1206, Taped & Reeled, Resistance Class Up to 1kΩ, .6 W, Neohm CRGS
RES, 820R, 5%, 1206, THICK FILM; Resistor Case Style:1206 [3216 Metric]; Resistance:820ohm; Product Range:CRGS Series; Voltage Rating:200V; Resistor Element Material:Thick Film; Power Rating:600mW; Resistance Tolerance:± 5%; RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGS1206J820R