TE Connectivity CRGP0402F68R

Res Thick Film 0402 68 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGP0402F68R.

IHS

Datasheet10 pages4 years ago

Master Electronics

Upverter

Sager Electronics

Inventory History

3 month trend:
-2.43%

CAD Models

Download TE Connectivity CRGP0402F68R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.007
Stock
657,296
462,357
Authorized Distributors
6
6
Resistance
68 Ω
68 Ω
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
125 mW
62.5 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-08-26
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity CRGP0402F68R provided by its distributors.

Res Thick Film 0402 68 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Pulse Withstand Thick Film 0402 68 Ohm 1% 1/8W ±200ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402
RES, 68R, 1%, 0.125W, 0402, THICK FILM
Thick Film Resistors - SMD CRGP 0402 68R 1%
RES, 68R, 1%, 0.125W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 68ohm; Product Range: CRGP Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolera
Res, 68R, 1%, 0.125W, 0402, Thick Film; Resistance:68Ohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Pulse Withstanding; Voltage Rating:50Vrohs Compliant: Yes |Te Connectivity CRGP0402F68R
CRGP 0402 68R 1% Resistance Value: 68 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0402 Surface Mount Resistor | 68 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRGP0402F68R | Internal Number: 1-2176325-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176325-1