
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | CRGCQ0402F68R | 14,392 | 100 | 22h | ||||||||
| DigiKey | A129613CT-ND | 99,448 | 1 | Cut Tape | ||||||||
| Heilind Asia | 1-2176337-1 | 0 | 13h | |||||||||
| Heilind Americas | 1-2176337-1 | 0 | 20h | |||||||||
| Interstate Connecting Components | 1-2176337-1 | 0 | 19h |
Download datasheets and manufacturer documentation for TE Connectivity CRGCQ0402F68R.
Download TE Connectivity CRGCQ0402F68R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity CRGCQ0402F68R provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity CRGCQ0402F68R.