TE Connectivity CRGH2512J3K9

Res Thick Film 2512 3.9K Ohm 5% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGH2512J3K9.

Electro Sonic

Datasheet8 pages7 years ago

TE Connectivity

JRH Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-10.89%

CAD Models

Download TE Connectivity CRGH2512J3K9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivityCRGH2512J3K9
Res Thick Film 2512 3.9K Ohm 5% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2512JK-073K9L
SMD Chip Resistor, 3.9 kOhm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose
Yageo GroupRC2512JK-073K6L
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 3.6kΩ 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1TYJ392U
Res Thick Film 2512 3.9K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Res Thick Film 2512 3.9K Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2512 3.9K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity CRGH2512J3K9 provided by its distributors.

Res Thick Film 2512 3.9K Ohm 5% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 2W, 3900ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Surface Mount Thick Film Resistor, Crg Series, 3.9 Kohm, 2 W, - 5%, 200 V, 2512 [6432 Metric] |Te Connectivity Neohm CRGH2512J3K9
2512 (6432Metric) 2512 CRGH Neohm 0.252Lx0.126W 6.40mmx3.20mm 2W 3.9kOhms ±100ppm/C
RESISTOR, CRGH SERIES, 2512 CASE, 3.9KOHMS +/-5% 2W +/-200PPM/DEGC
RES, THICK FILM, 3K9, 5%, 2W, 2512
3.9K Ω, Thick Film, Power Resistor Resistor, 5 %, 2 Termination, 2512, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, 2 W, ±100 ppm/°C, Neohm CRGH
CRGH2512 5% 3K9 2W Resistance Value: 3.9K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Surface Mount Resistor | 3.9K Ω Thick Film Power Resistor 5 % | Part Number: CRGH2512J3K9 | Internal Number: 8-1879501-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1879501-7