KOA Speer RK73B3ATTE392J

Res Thick Film 2512 3.9K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B3ATTE392J.

IHS

Datasheet2 pages2 years ago

Farnell

Garrett

Inventory History

3 month trend:
+28.43%

Alternate Parts

Price @ 1000
$ 0.056
$ 0.161
$ 0.161
Stock
73,063
145,271
145,271
Authorized Distributors
6
6
6
Resistance
3.9 kΩ
3.9 kΩ
3.9 kΩ
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1995-02-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-1TYJ392U
Res Thick Film 2512 3.9K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Res Thick Film 2512 3.9K Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 1W, 3900ohm, 500V, 5% +/-Tol, Surface Mount, 2512
PanasonicERJ-1TYJ362U
Res Thick Film 2512 3.6K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 3600ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512JK-073K9L
SMD Chip Resistor, 3.9 kOhm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose

Descriptions

Descriptions of KOA Speer RK73B3ATTE392J provided by its distributors.

Res Thick Film 2512 3.9K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
RK73B FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±5% ±200ppm/C 3.9kOhm 1W
Fixed Resistor, Metal Glaze/thick Film, 1W, 3900ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Res, 3K9, 5%, 1W, 2512 Rohs Compliant: Yes |Koa RK73B3ATTE392J
SMD Resistor Dimensions L x W x H: 6.3 x 3.1 x 0.6 mm Housing type: 2512 Resistor type: Thick Film Power Rating: 1 W Rated voltage: 200 V Resistance: 3.9 kOhm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR