
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CRGH2512J2R2 | 4,473 | 10 | Cut Tape | ||||||||
| DigiKey | 1712-CRGH2512J2R2CT-ND | 8,395 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | 1879501-9 | 0 | 9h | |||||||||
| Heilind Americas | 1879501-9 | 0 | 10h | |||||||||
| Heilind Asia | 1879501-9 | 0 | 4h |
Download datasheets and manufacturer documentation for TE Connectivity CRGH2512J2R2.
Download TE Connectivity CRGH2512J2R2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download | ||
| 3D | Download |
Descriptions of TE Connectivity CRGH2512J2R2 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity CRGH2512J2R2.