TE Connectivity CRGH1206J1K5

Res Thick Film 1206 1.5K Ohm 5% 1/2W ±100ppm/°C Molded SMD SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGH1206J1K5.

element14 APAC

Datasheet4 pages1 year ago
Datasheet10 pages11 years ago
Datasheet0 pages0 years ago

TE Connectivity

Master Electronics

Sager Electronics

Newark

CAD Models

Download TE Connectivity CRGH1206J1K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-10-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC1206JR-071K5L
Res Thick Film 1206 1.5K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Yageo GroupAC1206JR-071K5L
Res Thick Film 1206 1.5K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1206JR-131K5L
RC Series 1206 0.25 W 1.5 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
PanasonicERJ-8GEYJ152V
Res Thick Film 1206 1.5K Ohm 5% 1/4W ±200ppm/°C SMD Punched Carrier T/R
Res Thick Film 1206 1.5K Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 1206 1.5K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity CRGH1206J1K5 provided by its distributors.

Res Thick Film 1206 1.5K Ohm 5% 1/2W ±100ppm/°C Molded SMD SMD T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Thick Film Resistors - SMD CRGH1206 5% 1K5 0.5W
1.5K Ω, Thick Film, Power Resistor Resistor, 5 %, 2 Termination, 1206, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .5 W, ±100 ppm/°C, Neohm CRGH
RES, 1K5, 5%, 0.5W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 1.5kohm; Product Range: CRGH Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Toler
Special Order: CRGH1206 5% 1K5 0.5W Resistance Value: 1.5K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 1206 Surface Mount Resistor | 1.5K Ω Thick Film Power Resistor 5 % | Part Number: CRGH1206J1K5 | Internal Number: 7-1879497-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1879497-7