TE Connectivity CRGH0805J680K

Fixed Resistor, Metal Glaze/thick Film, 0.33W, 680000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGH0805J680K.

Master Electronics

Datasheet8 pages6 years ago

TE Connectivity

Sager Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-9.53%

CAD Models

Download TE Connectivity CRGH0805J680K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1997-05-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRC0805JR-07680KL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 680kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0805JR-07680KL
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, Surface Mount, 0805
TE ConnectivityCRGH0805J680K
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 680000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RES, 680K, 5%, 0.125W, 0805, CERAMIC
Yageo GroupRC0805JR-07620KL
Res Thick Film 0805 620K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
PanasonicERJ-6GEYJ684V
Res Thick Film 0805 680K Ohm 5% 1/8W ¦200ppm/¦C SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity CRGH0805J680K provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.33W, 680000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RESISTOR, THICK FILM, SURFACE MNT, 0805 680KOHM +/-5% 0.33W +/-200PPM/DEGC
Surface Mount Thick Film Resistor, Crg Series, 680 Kohm, 330 Mw, - 5%, 150 V |Te Connectivity Neohm CRGH0805J680K
Thick Film Resistors - SMD CRGH0805 5% 680K 0.33W
0805 (2012Metric) 0805 CRGH Neohm 0.083Lx0.051W 2.10mmx1.30mm 0.333W 1/3W 680kOhms ±100ppm/C
CRGH0805 5% 680K 0.33W Resistance Value: 680K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 0805 Surface Mount Resistor | 680K Ω Thick Film Power Resistor 5 % | Part Number: CRGH0805J680K | Internal Number: 4-1879496-3 | TE Connectivity | NEOHM
RES, 680K, 5%, 0.33W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 680kohm; Product Range: CRG Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 330mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879496-3