Panasonic ERJ-6GEYJ684V

Res Thick Film 0805 680K Ohm 5% 1/8W ¦200ppm/¦C SMD Punched Carrier T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6GEYJ684V.

Panasonic

Datasheet0 pages0 years ago

JRH Electronics

RS (Formerly Allied Electronics)

TME

Burklin Elektronik

Inventory History

3 month trend:
-8.56%

CAD Models

Download Panasonic ERJ-6GEYJ684V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Res Thick Film 0805 680K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
MCR FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 680kOhm 0.125W 1/8W
Res Thick Film 0805 680K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 620K Ohm 5% 0.125W(1/8W) ±200ppm/C Molded SMD Automotive Paper T/R
Res Thick Film 0805 620K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-6GEYJ684V provided by its distributors.

Res Thick Film 0805 680K Ohm 5% 1/8W ¦200ppm/¦C SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 680kOhm ±200ppm/C
SMD THICK FILM RESISTOR 0805 680K (REEL)
Thick Film Chip Resistor, 680000 ½, 5 %, 0.125 W
Panasonic SCT
Thick Film Resistors - Smd 0805 680Kohms 5% Aec-Q200
Panasonic ERJ6GEYJ684V - General Purpose Chip Resistors
Res, 680K, 5%, 0.125W, Thick Film, 0805; Resistance:680Kohm; Resistance Tolerance:± 5%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Length:2Mmrohs Compliant: Yes |Panasonic ERJ6GEYJ684V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6GEYJ684V
  • ERJ6GEYJ684V.