TE Connectivity CPF0805B7R5E1

Res Thin Film 0805 7.5 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0805B7R5E1.

Farnell

Datasheet4 pages1 year ago

IHS

element14 APAC

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-69.97%

CAD Models

Download TE Connectivity CPF0805B7R5E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1-1614884-5
Fixed Resistor, Thin Film, 0.1W, 8.2ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP1-1614884-3
Res Thin Film 0805 6.8 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical
TE ConnectivityCPF0805B7R5E1
Res Thin Film 0805 7.5 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0805BRD077R5L
Fixed Resistor, Thin Film, 0.125W, 7.5ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERJ6GEYJ7R5V
Res Thick Film 0805 7.5 Ohm 5% 0.125W(1/8W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805JR-077R5L
125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 7.5Ω 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity CPF0805B7R5E1 provided by its distributors.

Res Thin Film 0805 7.5 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.1W, 7.5ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
7.5 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0805, Taped & Reeled, Resistance Class Up to 1kΩ, .1 W, ±25 ppm/°C, Neohm CPF
Res, 7R5, 0.1%, 0.1W, 0805, Thin Film; Resistor Case Style:0805 [2012 Metric]; Resistance:7.5Ohm; Product Range:Cpf Series; Voltage Rating:100V; Resistor Element Material:Thin Film; Power Rating:100Mw; Resistance Tolerance:± 0.1%; Rohs Compliant: Yes |Neohm Te Connectivity CPF0805B7R5E1.
CPF 0805 7R5 0.1% 25PPM 1K RL Resistance Value: 7.5 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 7.5 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0805B7R5E1 | Internal Number: 1-1614884-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1614884-4
  • CPF0805B7R5E1.