TE Connectivity CPF0805B523RE1

Fixed Resistor, Thin Film, 0.1W, 523ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0805B523RE1.

IHS

Datasheet9 pages4 years ago

Electro Sonic

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity CPF0805B523RE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicERA6AEB5230V
Res Thin Film 0805 523 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA6AEB4990V
Res Thin Film 0805 499 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-6AEB511V
Res Thin Film 0805 510 Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD07499RL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 499Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD07560RL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 560Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD07487RL
Fixed Resistor, Thin Film, 0.125W, 487ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE ConnectivityCPF0805B523RE1
Fixed Resistor, Thin Film, 0.1W, 523ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP9-2176091-1
Surface Mount Thin Film Resistor, Rp73 Series, 523 Ohm, 250 Mw, - 0.1%, 150 V
TE Connectivity / AMP9-2176091-1
Surface Mount Thin Film Resistor, Rp73 Series, 523 Ohm, 250 Mw, - 0.1%, 150 V

Descriptions

Descriptions of TE Connectivity CPF0805B523RE1 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 523ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
RES SMD 523 OHM 0.1% 1/10W 0805
Cpf 0805 523R 0.1% 25Ppm 1K Rl |Te Connectivity Neohm CPF0805B523RE1
RES, 523R, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 523ohm; Product Range: CPF Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolera
523¦¸ ¡À0.1% 100mW ¡À25ppm/¡æ 0805 2mm*1.25mm*650¦Ìm
CPF 0805 523R 0.1% 25PPM 1K RL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1614891-3