Descriptions of Panasonic ERA-6AEB511V provided by its distributors.
Res Thin Film 0805 510 Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.125W, 510ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 510Ohm 0.125W 1/8W
SMD Thin Film Res. 0805 0,125W 0,1% 510R
Resistor, metal film, SMD 0805 (2012), 510 Ω, 0.125 W, ±0.1 %, ERA6AEB511V
Metal Film (Thin Film) Chip Resistors, 0.125W, 510½, 0.1%, 0805, RoHS
Panasonic SCT
125mW Thin Film Resistor 100V ¡À0.1% ¡À25ppm/¡æ 510¦¸ 0805 ROHS
RESISTOR SMD THIN FILM 0805 0.1% 510OHM
RES SMD 510 OHM 0.1% 1/8W 0805
Thin Film Resistors - SMD 0805 1/8W 510ohms
510Ω ±0.1% 125mW ±25ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
SMD Resistor Dimensions L x W x H: 2 x 1.25 x 0.5 mm Temperature range: -55 ... 155 °C Construction form: 0805 Resistor type: Metal Thin Film Power Rating: 125 mW Rated voltage: 100 V Resistance: 510 Ohm
RES, 510R, 0.1%, FULL REEL, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 510ohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Tole