TE Connectivity CPF0805B226KE1

Fixed Resistor, Thin Film, 0.1W, 226000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0805B226KE1.

IHS

Datasheet9 pages4 years ago

Electro Sonic

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity CPF0805B226KE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

PanasonicERA6AEB2263V
Res Thin Film 0805 226K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805BRD07226KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 226kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA-6AEB2053V
Res Thin Film 0805 205K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA6AEB224V
Res Thin Film 0805 220K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD07220KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 220kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD07243KL
Res Thin Film 0805 243K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
TE Connectivity2-2176094-7
Res Thin Film 0805 226K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Medical
TE ConnectivityCPF0805B226KE1
Fixed Resistor, Thin Film, 0.1W, 226000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity2-2176094-7
Res Thin Film 0805 226K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Medical

Descriptions

Descriptions of TE Connectivity CPF0805B226KE1 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 226000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
CPF Neohm FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 226kOhm 0.1W 1/10W
RES SMD 226K OHM 0.1% 1/10W 0805
RES, 226K, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 226kohm; Product Range: CPF Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Toler
226K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0805, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .1 W, ±25 ppm/°C, Neohm CPF
Special Order: CPF 0805 226K 0.1% 25PPM 1K RL Resistance Value: 226K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 226K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0805B226KE1 | Internal Number: 1-1614894-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1614894-1