Panasonic ERA6AEB2263V

Res Thin Film 0805 226K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6AEB2263V.

IHS

Datasheet7 pages4 years ago

Newark

JRH Electronics

Farnell

TME

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRT0805BRD07226KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 226kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA6AEB224V
Res Thin Film 0805 220K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD07220KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 220kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD07243KL
Res Thin Film 0805 243K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERA6AEB2263V provided by its distributors.

Res Thin Film 0805 226K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA-6AEB2263V
Fixed Resistor, Thin Film, 0.125W, 226000Ohm, 100V, 0.1% +/-Tol, 25Ppm/Cel, Surface Mount, 0805
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 226kOhm 0.125W 1/8W
Metal Film (Thin Film) Chip Resistors, 0.125W, 226000½, 0.1%, 0805, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0805 226Kohm 0.1% 25ppm
Panasonic ERA6AEB2263V - High Precision Chip Resistors
RES, 0805, 226K, 0.125W, METAL FILM; Resistor Case Style:0805 [2012 Metric]; Resistance:226kohm; Product Range:ERA6A Series; Voltage Rating:100V; Resistor Element Material:Thin Film; Power Rating:125mW; Resistance Tolera
RESISTOR, 0805, 226K, 0.1%, 0.125W; Resistance:226kohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Series:ERA; Temperature Coefficient:± 25ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0805; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); External Length / Height:0.5mm; External Depth:1.25mm; External Width:2mm; Operating Temperature Range:-55°C to +155°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6AEB2263V