TE Connectivity CPF0603F28KC1

Res Thin Film 0603 28K Ohm 1% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0603F28KC1.

Newark

Datasheet4 pages1 year ago

Electro Sonic

IHS

TE Connectivity

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity CPF0603F28KC1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRT0603FRE0728KL
100mW Thin Film Resistor ±50ppm/℃ ±1% 28kΩ 0603 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP1879338-6
Fixed Resistor, Thin Film, 0.063W, 30100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
100mW Thin Film Resistor ±50ppm/℃ ±1% 30kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 27K Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R
Res Thin Film 0603 30.1K Ohm 1% 0.1W(1/10W) ±50ppm/C Sulfur Resistant Pad SMD T/R Medical
Yageo GroupRT0603FRE0730KL
Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
TE ConnectivityCPF0603F28KC1
Res Thin Film 0603 28K Ohm 1% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0603F25K5C1
Res Thin Film 0603 25.5K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical

Descriptions

Descriptions of TE Connectivity CPF0603F28KC1 provided by its distributors.

Res Thin Film 0603 28K Ohm 1% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 28000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Surface Mount Chip Resistor, Thin Film, Cpf Series, 28 Kohm, 63 Mw, 1%, 60 V, 0603 [1608 Metric] Rohs Compliant: Yes
Special Order: CPF 0603 28K 1% 50PPM 1K RL Resistance Value: 28K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 Surface Mount Resistor | 28K Ω Thin Film Precision Resistor 1 % | Part Number: CPF0603F28KC1 | Internal Number: 1879338-3 | TE Connectivity | NEOHM
RES, 28K, 1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 28kohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 50ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Climatic Category: 55/125/55; External Depth: 0.45mm; External Length / Height: 1.6mm; External Width: 0.8mm; No. of Pins: 2Pins; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Overload Voltage: 120V; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879338-3