Descriptions of TE Connectivity / AMP 1879338-6 provided by its distributors.
Fixed Resistor, Thin Film, 0.063W, 30100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 30.1K Ohm 1% 0.063W(1/16W) ±50ppm/C Epoxy Pad SMD Medical T/R
Res, 30K1, 1%, 0.063W, 0603, Thin Film; |Te Connectivity Neohm CPF0603F30K1C1
AMP Thin Film Resistors - SMD CPF 0603 48K7 1% 5 0PPM
30.1KΩ ±1% 62.5mW ±50ppm/℃ 0603 SMD mount 1.55mm*800μm*450μm
30.1K Ω, Thin Film, Precision Resistor Resistor, 1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±50 ppm/°C, Neohm CPF
CPF 0603 30K1 1% 50PPM 1K RL Resistance Value: 30.1K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 Surface Mount Resistor | 30.1K Ω Thin Film Precision Resistor 1 % | Part Number: CPF0603F30K1C1 | Internal Number: 1879338-6 | Alias Number: 1010976-F | TE Connectivity | NEOHM
RES, 30K1, 1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 30.1kohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 50ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Climatic Category: 55/125/55; External Depth: 0.45mm; External Length / Height: 1.6mm; External Width: 0.8mm; No. of Pins: 2Pins; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Overload Voltage: 120V; Resistor Mounting: Surface Mount Device