Descriptions of TE Connectivity CPF0603B27RE1 provided by its distributors.
Res Thin Film 0603 27 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.063W, 27ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 27 Ω, .063 W, Neohm CPF
RES, THIN FILM, 27R, 0.1%, 0.063W, 0603; Rango de Producto:Serie CPF; Resistencia:27ohm; Potencia Nominal:63mW; Tolerancia de Resistencia:± 0.1%; Tensión Nominal:50V; Tipo de Resistencia:0603 [1608 Metric]
CPF 0603 27R 0.1% 25PPM 1K RL Resistance Value: 27 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 27 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B27RE1 | Internal Number: 1-1676481-8 | TE Connectivity | NEOHM
RES, 27R, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 27ohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); External Depth: 0.45mm; External Length / Height: 1.6mm; External Width: 0.8mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device