TE Connectivity RP73PF1J24R9BTDF

Res Thin Film 0603 24.9 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RP73PF1J24R9BTDF.

Newark

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

element14 APAC

Future Electronics

Inventory History

3 month trend:
+12.64%

CAD Models

Download TE Connectivity RP73PF1J24R9BTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRT0603BRD0724R9L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 24.9Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAT0603BRD0724R9L
Fixed Resistor, Thin Film, 0.1W, 24.9ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 24.9Ω 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0603B24R9E1
Res Thin Film 0603 24.9 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Res Thin Film 0603 24.9 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.15W, 24.3ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity RP73PF1J24R9BTDF provided by its distributors.

Res Thin Film 0603 24.9 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R
Res Thin Film 0603 24.9 Ohm 0.1% 0.167W ±25ppm/°C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.166W, 24.9ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
RP73 Series 0603 24.9 Ohm ±0.1 % 0.166 W ±25 ppm/°C SMT Thin Film Chip Resistor
0603 (1608Metric) RP73P Holsworthy 0.061Lx0.031W 1.55mmx0.80mm 0.167W 1/6W 24.9Ohm ±25ppm/C
RES, THIN FILM, 24R9, 0.1%, 100V, 0603
Surface Mount Thin Film Resistor, Rp73 Series, 24.9 Ohm, 166 Mw, - 0.1%, 100 V Rohs Compliant: Yes |Te Connectivity Holsworthy RP73PF1J24R9BTDF
24.9 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class Up to 1kΩ, .166 W, ±25 ppm/°C, Solder
RP 1J 0.166W 24R9 0.1% 25PPM 1K RL Resistance Value: 24.9 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 24.9 Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF1J24R9BTDF | Internal Number: 5-1625867-9 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1625867-9
  • RP73PF1J24R9BTDF.