TE Connectivity CPF0603B110KE1

Res Thin Film 0603 110K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0603B110KE1.

element14 APAC

Datasheet4 pages4 years ago
Datasheet9 pages10 years ago

Electro Sonic

TME

Newark

TE Connectivity

Inventory History

3 month trend:
-18.55%

CAD Models

Download TE Connectivity CPF0603B110KE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivityCPF-A-0603B110KE1
Fixed Resistor, Thin Film, 0.063W, 110000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE Connectivity1-1614881-2
Res Thin Film 0603 100K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF-A-0603B120KE1
Fixed Resistor, Thin Film, 0.063W, 120000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 105K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.063W, 107000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.063W, 118000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA3AEB114V
Res Thin Film 0603 110K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
125mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 110kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07110KL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 110kΩ 0603 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP9-2176089-3
Res Thin Film 0603 110K Ohm 0.1% 0.167W ±25ppm/C Pad SMD Medical T/R
TE ConnectivityCPF0603B110KE1
Res Thin Film 0603 110K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP9-2176089-3
Res Thin Film 0603 110K Ohm 0.1% 0.167W ±25ppm/C Pad SMD Medical T/R

Descriptions

Descriptions of TE Connectivity CPF0603B110KE1 provided by its distributors.

Res Thin Film 0603 110K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 110000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
CPF Series 0603 110 kOhm ±0.1 % 0.063 W ±25 ppm/°C SMT Thin Film Resistor
Res, 110K, 0.1%, 0.063W, 0402, Thin Film; Resistance:110Kohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision Low Tcr; Qualification:-Rohs Compliant: Yes |Te Connectivity Neohm CPF0603B110KE1
CPF 0603 110K 0.1% 25PPM 1K RL Resistance Value: 110K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 110K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B110KE1 | Internal Number: 9-1676481-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1676481-8
  • CPF0603B110KE1.