Descriptions of TE Connectivity / AMP 9-2176089-3 provided by its distributors.
Res Thin Film 0603 110K Ohm 0.1% 0.167W ±25ppm/C Pad SMD Medical T/R
Res Precision High Power Thin Film 0603 110k Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.166W, 110000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
THIN FILM FIXED RESISTOR 0603 CASE 110KOHM +/-0.1% 0.166W +/-25PPM/DEGC
RES SMD 110K OHM 0.1% 1/6W 0603
Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 110K Ω, .166 W
Surface Mount Thin Film Resistor, Rp73 Series, 110 Kohm, 166 Mw, - 0.1%, 100 V Rohs Compliant: Yes |Te Connectivity Holsworthy RP73PF1J110KBTDF
RP 1J 0.166W 110K 0.1% 25PPM 1K RL Resistance Value: 110K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 110K Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF1J110KBTDF | Internal Number: 9-2176089-3 | TE Connectivity | Holsworthy
RES, 110K, 0.1%, 0.166W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 110kohm; Product Range: RP73 Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 166mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Resistor Mounting: Surface Mount Device