TE Connectivity CPF0402B82RE1

Fixed Resistor, Thin Film, 0.063W, 82ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.136
Production

Price and Stock

DistributorSKUMinPkg
Avnet2-1879208-301K
4h
UnikeyICCPF0402B82RE14,0201KTape & Reel
43m

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B82RE1.

IHS

Datasheet9 pages4 years ago

Farnell

Newark

Electro Sonic

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

PanasonicERA2AEB820X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 82Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0782RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 82Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB750X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 75Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB80R6X
Res Thin Film 0402 80.6 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP4-1879213-6
Fixed Resistor, Thin Film, 0.063W, 78.7ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD0775RL
Res Thin Film 0402 75 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
TE ConnectivityCPF0402B82RE1
Fixed Resistor, Thin Film, 0.063W, 82ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Fixed Resistor, Thin Film, 0.063W, 82ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity CPF0402B82RE1 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 82ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Surface Mount Chip Resistor, Thin Film, Cpf Series, 82 Ohm, 63 Mw, 0.1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Neohm Te Connectivity CPF0402B82RE1
RES, 82R, 0.1%, 0.063W, 0402, THIN FILM
RES SMD 82 OHM 0.1% 1/16W 0402
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 82 Ω, .063 W, Neohm CPF
RES, 82R, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 82ohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Toleranc
CPF 0402 82R 0.1% 25PPM 1K RL Resistance Value: 82 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 82 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B82RE1 | Internal Number: 2-1879208-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879208-3