TE Connectivity / AMP 4-1879213-6

Fixed Resistor, Thin Film, 0.063W, 78.7ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1879213-6.

Farnell

Datasheet4 pages1 year ago
Datasheet6 pages14 years ago
Datasheet1 page16 years ago

IHS

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 4-1879213-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity / AMP4-1879213-6
Fixed Resistor, Thin Film, 0.063W, 78.7ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA2AEB78R7X
Res Thin Film 0402 78.7 Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA2AEB750X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 75Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB820X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 82Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0775RL
Res Thin Film 0402 75 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0402BRD0780R6L
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 80.6Ω 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity / AMP 4-1879213-6 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 78.7ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 78.7 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 78.7OHM +/-0.1%.063W +/-25PPM/C
Thin Film Resistor CPF 0402 78R7 0.1%
CPF 0402 78R7 0.1% 25PPM 1K RL Resistance Value: 78.7 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 78.7 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B78R7E1 | Internal Number: 4-1879213-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0402B78R7E1