Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0402B28R7E1

Fixed Resistor, Thin Film, 0.063W, 28.7ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B28R7E1.

Farnell

Datasheet4 pages2 years ago
Datasheet9 pages11 years ago
Datasheet6 pages14 years ago
Datasheet1 page17 years ago

IHS

Newark

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+62.07%

CAD Models

Download TE Connectivity CPF0402B28R7E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityCPF0402B28R7E1
Fixed Resistor, Thin Film, 0.063W, 28.7ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD0728R7L
Fixed Resistor, Thin Film, 0.0625W, 28.7ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B26R7E1
Res Thin Film 0402 26.7 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
TE ConnectivityCPF0402B26R1E1
Res Thin Film 0402 26.1 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity CPF0402B28R7E1 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 28.7ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 28.7 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Epoxy SMD T/R
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 28.7OHM +/-0.1%.063W +/-25PPM/C
28.7Ω ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*350μm
Resistor, 28R7, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style:0402 [1005 Metric]; Resistance:28.7ohm; Product Range:CPF Series; Voltage
CPF 0402 28R7 0.1% 25PPM 1K RL Resistance Value: 28.7 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 28.7 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B28R7E1 | Internal Number: 1879213-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879213-5