TE Connectivity CPF0402B210KE1

CPF Neohm 0402 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 210kOhms 0.063W 1/16W
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B210KE1.

IHS

Datasheet9 pages4 years ago

Electro Sonic

TE Connectivity

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity CPF0402B210KE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.145
$ 0.109
Stock
5,736
11,057
Authorized Distributors
6
6
Resistance
210 kΩ
210 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-02-19
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity / AMP2-2176280-6
Res Thin Film 0402 191K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Paper T/R
TE Connectivity / AMP2-2176280-7
Fixed Resistor, Thin Film, 0.063W, 0.1% +/-Tol, 25ppm/Cel, 0402
Fixed Resistor, Thin Film, 0.063W, 200000ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402
Res Thin Film 0402 221K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Sulfur Resistant Pad SMD T/R Medical
TE Connectivity3-1879216-5
Res Thin Film 0402 200K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0402BRD07200KL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 200kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity CPF0402B210KE1 provided by its distributors.

CPF Neohm 0402 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 210kOhms 0.063W 1/16W
Fixed Resistor, Thin Film, 0.063W, 0.1% +/-Tol, 25ppm/Cel, 0402
SMD Resistor 0402 210KΩ ±0.1% 1/16W ±25ppm/℃
CPF Thin Film Chip Resistor 0.1% 210K
RS APAC
RES, 210K, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 210kohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1879216-8