Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1879216-5

Res Thin Film 0402 200K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1879216-5.

Farnell

Datasheet5 pages3 years ago
Datasheet1 page17 years ago

IHS

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+4.00%

CAD Models

Download TE Connectivity 3-1879216-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRT0402BRD07200KL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 200kΩ 0402 Chip Resistor - Surface Mount ROHS
TE Connectivity3-1879216-5
Res Thin Film 0402 200K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Res Thin Film 0402 200K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0402BRD07191KL
Fixed Resistor, Thin Film, 0.0625W, 191000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B200KE
Fixed Resistor, Thin Film, 0.063W, 200000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Fixed Resistor, Thin Film, 0.063W, 200000ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity 3-1879216-5 provided by its distributors.

Res Thin Film 0402 200K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 200000Ohm, 25V, 0.1% +/-Tol, -25, 25Ppm/Cel, Surface Mount, 0402
TE Connectivity 3-1879216-5 Thin Film Resistor SMD 0402 200K 0.1% 25PPM
CPF Series 0402 200 kOhm ±0.1% 0.063 W ±25 ppm/°C Precision Chip Resistor
RES, 200K, 0.1%, 0.063W, THIN FILM, 0402; Available until stocks are exhausted Alternative available
Surface Mount Thin Film Resistor, Cpf Series, 200 Kohm, 63 Mw, - 0.1%, 25 V Rohs Compliant: Yes |Neohm Te Connectivity CPF0402B200KE1.
0402 (1005Metric) FIXED RESISTOR CPF Neohm 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 200kOhm ±25ppm/C
200KΩ ±0.1% ±25ppm/℃ 63mW 0402 SMD mount 1mm*500μm*350μm
CPF0402 200K 0.1% 25PPM 1K RL Resistance Value: 200K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 200K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B200KE1 | Internal Number: 3-1879216-5 | Alias Number: 1010121-F | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0402B200KE1
  • CPF0402B200KE1.
  • CPF0402B200KE1..