
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A102689CT-ND | 80 | 1 | Cut Tape | ||||||||
| Heilind Asia | 6-1879214-1 | 0 | 16h | |||||||||
| Heilind Americas | 6-1879214-1 | 0 | 1d | |||||||||
| Interstate Connecting Components | 6-1879214-1 | 0 | 22h | |||||||||
| Newark | CPF0402B1K54E1 | 0 | 1K | Tape & Reel |
Download datasheets and manufacturer documentation for TE Connectivity CPF0402B1K54E1.
Download TE Connectivity CPF0402B1K54E1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TE Connectivity CPF0402B1K54E1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity CPF0402B1K54E1.