TE Connectivity CPF0402B1K47E1

Fixed Resistor, Thin Film, 0.063W, 1470ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B1K47E1.

Farnell

Datasheet4 pages4 years ago
Datasheet9 pages10 years ago
Datasheet1 page16 years ago

IHS

Electro Sonic

Newark

Master Electronics

CAD Models

Download TE Connectivity CPF0402B1K47E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA-2AEB1471X
Res Thin Film 0402 1.47K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Paper T/R
TE ConnectivityCPF0402B1K47E1
Fixed Resistor, Thin Film, 0.063W, 1470ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD071K47L
High Precision-High Stability Chip Resistor Thin Film 0402 1.47kOhm 0.1% Paper T/R
Fixed Resistor, Thin Film, 0.063W, 1470ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA2AEB152X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 1.5kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB1371X
Fixed Resistor, Thin Film, 0.063W, 1370ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity CPF0402B1K47E1 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 1470ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Surface Mount Thin Film Resistor, Cpf Series, 1.47 Kohm, 63 Mw, - 0.1%, 25 V |Neohm Te Connectivity CPF0402B1K47E1
PRECISION THIN FILM SMNT RESTR 0402 CASE 1.47KOHM +/-0.1%.063W +/-25PPM/C
1.47K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±25 ppm/°C, Neohm CPF
CPF 0402 1K47 0.1% 25PPM 1K RL Resistance Value: 1.47K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 1.47K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B1K47E1 | Internal Number: 6-1879214-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1879214-0