TE Connectivity CPF0402B19K6E1

Fixed Resistor, Thin Film, 0.063W, 19600ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B19K6E1.

Future Electronics

Datasheet9 pages4 years ago

Electro Sonic

Newark

TE Connectivity

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity CPF0402B19K6E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.117
Stock
7,078
48,825
Authorized Distributors
6
6
Resistance
19.6 kΩ
19.6 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicERA2AEB1962X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 19.6kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0719K6L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 19.6kΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.063W, 19600ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA2AEB203X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 20kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB183X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 18kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B20KE1
Res Thin Film 0402 20K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
Yageo GroupAT0402BRD0719K6L
Fixed Resistor, Thin Film, 0.0625W, 19600ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B19K6E1
Fixed Resistor, Thin Film, 0.063W, 19600ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity CPF0402B19K6E1 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 19600ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 19.6K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Medical T/R
19.6 kOhms 0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Surface Mount Thin Film Resistor, Cpf Series, 19.6 Kohm, 63 Mw, - 0.1%, 25 V |Te Connectivity Neohm CPF0402B19K6E1
PRECISION THIN FILM SMNT RESTR 0402 CASE 19.6KOHM +/-0.1%.063W +/-25PPM/C
Thin Film Resistor CPF 0402 19K6 0.1%
RES, 19K6, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 19.6kohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tole
19.6K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±25 ppm/°C, Neohm CPF
CPF 0402 19K6 0.1% 25PPM 1K RL Resistance Value: 19.6K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 19.6K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B19K6E1 | Internal Number: 6-1879215-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1879215-2