TE Connectivity CPF0402B16K9E1

Fixed Resistor, Thin Film, 0.063W, 16900ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B16K9E1.

Farnell

Datasheet4 pages4 years ago
Datasheet9 pages10 years ago
Datasheet4 pages1 year ago
Datasheet1 page16 years ago

IHS

JRH Electronics

Master Electronics

Electro Sonic

CAD Models

Download TE Connectivity CPF0402B16K9E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

PanasonicERA-2AEB1692X
Res Thin Film 0402 16.9K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
TE Connectivity / AMP3-2176215-0
Fixed Resistor, Thin Film, 0.063W, 16900ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA2AEB183X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 18kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB163X
Res Thin Film 0402 16K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0402 17.8K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R
Yageo GroupRT0402BRD0718KL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 18kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B16K9E1
Fixed Resistor, Thin Film, 0.063W, 16900ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Fixed Resistor, Thin Film, 0.063W, 16900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity CPF0402B16K9E1 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 16900ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 16.9K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
Thin Film Resistors-SMD CPF 0402 16K9 0.1% 25PPM
PRECISION THIN FILM SMNT RESTR 0402 CASE 16.9KOHM +/-0.1%.063W +/-25PPM/C
Precision Resistor, Thin Film, 0402, .063 W
0402 (1005Metric) FIXED RESISTOR CPF Neohm 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 16.9kOhm ±25ppm/C
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 16.9K Ω, Neohm CPF
RES, 16K9, 0.1%, 0.063W, 0402, THIN FILM; Resistance:16.9kohm; Resistance Tolerance:± 0.1%; Power Rating:63mW; Resistor Case / Package:0402 ^1005 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision Low TCR 46
CPF 0402 16K9 0.1% 25PPM 1K RL Resistance Value: 16.9K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 16.9K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B16K9E1 | Internal Number: 5-1879215-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1879215-6
  • CPF0402B16K9E1.