
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Abacus Technologies | ERA2AEB1692X | 138,542 | 10K | 3d | ||||||||
| DigiKey | P16.9KDCCT-ND | 19,824 | 1 | Cut Tape | ||||||||
| TME | ERA2AEB1692X | 0 | 10K | 2h | ||||||||
| TTI | ERA-2AEB1692X | 0 | 10K | Tape & Reel | 5h | |||||||
| Newark | ERA2AEB1692X | 0 | 10 | Cut Tape |
Download datasheets and manufacturer documentation for Panasonic ERA-2AEB1692X.
Download Panasonic ERA-2AEB1692X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Panasonic ERA-2AEB1692X provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERA-2AEB1692X.