
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | CPF0402B140KE1 | 77,000 | 1K | |||||||||
| DigiKey | 1712-CPF0402B140KE1CT-ND | 1,334 | 1 | Cut Tape | ||||||||
| Heilind Americas | 1-2176280-4 | 0 | 15h | |||||||||
| Interstate Connecting Components | 1-2176280-4 | 0 | 14h | |||||||||
| Sager Electronics | 1-2176280-4 | 0 | 1K | Tape & Reel |
Download datasheets and manufacturer documentation for TE Connectivity CPF0402B140KE1.
Download TE Connectivity CPF0402B140KE1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity CPF0402B140KE1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity CPF0402B140KE1.