Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1879216-1

Res Thin Film 0402 130K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1879216-1.

Farnell

Datasheet4 pages4 years ago
Datasheet9 pages11 years ago
Datasheet1 page17 years ago

Electro Sonic

IHS

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+0.57%

CAD Models

Download TE Connectivity 3-1879216-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity3-1879216-1
Res Thin Film 0402 130K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0402B130KE
Res Thin Film 0402 130K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
TE Connectivity3-1879216-0
Res Thin Film 0402 120K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0402BRD07120KL
Res Thin Film 0402 120K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Paper T/R
Yageo GroupRT0402BRD07121KL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 121kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 124K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity 3-1879216-1 provided by its distributors.

Res Thin Film 0402 130K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 130000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Chip Resistor 130kΩ ±0.1% 62.5mW ±25ppm/°C 0402 SMD 1mm × 500μm × 350μm
Res, 130K, 0.1%, 0.063W, 0402, Thin Film; |Te Connectivity Neohm CPF0402B130KE1
CPF Series 0402 130 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Precision Resistor
Thin Film Resistor CPF 0402 130K 0.1%
RES, 130K, 0.1%, 0.063W, 0402, THIN FILM; Resistance: 130kohm; Resistance Tolerance: ± 0.1%; Power Rating: 63mW; Resistor Case / Package: 0402 ^1005 Metric]; Resistor Technology: Thin Film; Resistor Type: Pre
CPF0402 130K 0.1% 25PPM 1K RL Resistance Value: 130K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 130K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B130KE1 | Internal Number: 3-1879216-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879216-1.
  • CPF0402B130KE1