TE Connectivity CPF0402B133KE1

Thin Film Res.-Smd Cpf 0402 133K 0.1% 25Ppm 1K Rl |Neohm Te Connectivity CPF0402B133KE1
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B133KE1.

JRH Electronics

Datasheet4 pages3 years ago
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago

IHS

Master Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity CPF0402B133KE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.138
$ 0.108
Stock
41,052
15,903
Authorized Distributors
6
6
Resistance
133 kΩ
133 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-02-19
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity3-1879216-1
Res Thin Film 0402 130K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0402BRD07120KL
Res Thin Film 0402 120K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Paper T/R
Yageo GroupRT0402BRD07121KL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 121kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 124K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.063W, 143000ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402
Fixed Resistor, Thin Film, 0.063W, 120000ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity CPF0402B133KE1 provided by its distributors.

Thin Film Res.-Smd Cpf 0402 133K 0.1% 25Ppm 1K Rl |Neohm Te Connectivity CPF0402B133KE1
CPF Neohm 0402 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 133kOhms 0.063W 1/16W
CPF 0402 133K 0.1% 25PPM 1K RL
133¦¸ ¡À0.1% 63mW ¡À25ppm/¡æ 0402 350¦Ìm
电阻, 133K, 0.1%, 0.063W, 0402, 薄膜;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176280-2