TE Connectivity CPF-A-0805B150RE1

Fixed Resistor, Thin Film, 0.1W, 150ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF-A-0805B150RE1.

Farnell

Datasheet4 pages1 year ago

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity CPF-A-0805B150RE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.138
$ 0.138
Stock
1,334
8,586
8,586
Authorized Distributors
6
6
6
Resistance
150 Ω
150 Ω
150 Ω
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

PanasonicERA-6AEB151V
Res Thin Film 0805 150 Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD07150RL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 150Ω 0805 Chip Resistor - Surface Mount ROHS
200mW Thin Film Resistor 150V ±0.1% ±25ppm/℃ 150Ω 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA-6YEB151V
Res Metal Film 0805 150 Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA-6AEB161V
Res Thin Film 0805 160 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805BRD07165RL
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 165Ω 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity CPF-A-0805B150RE1 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 150ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Res Precision Thin Film 0805 150 Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R
Avnet Japan
RES SMD 150 OHM 0.1% 1/10W 0805
Automotive Grade Thin Film Chip Resistor
RES, THIN FILM, AEC-Q200, 150R, 0805
Res, Thin Film, Aec-Q200, 150R, 0805; Resistance:150Ohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:Sulfur Resistant; Voltage Rating:100V Rohs Compliant: Yes |Holsworthy Te Connectivity CPF-A-0805B150RE1
Special Order: CPF A 0805 150R 0.1% 25PPM 1K RL Resistance Value: 150 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 150 Ω Thin Film Precision Resistor .1 % | Part Number: CPF-A-0805B150RE1 | Internal Number: 2-2176217-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2176217-1