What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERA-6AEB161V

Res Thin Film 0805 160 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R

$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-6AEB161V.

IHS

Datasheet7 pages5 years ago

Panasonic

Farnell

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
+9.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRT0805BRD07160RL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 160Ω 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA-6YEB161V
Res Metal Film 0805 160 Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA6AEB1620V
Res Thin Film 0805 162 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA6AEB1690V
Fixed Resistor, Thin Film, 0.125W, 169ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD07150RL
125mW 150Ω 150V Thin Film Resistor ±25ppm/℃ ±0.1% 0805 Chip Resistor - Surface Mount RoHS
Yageo GroupRT0805BRD07174RL
Fixed Resistor, Thin Film, 0.125W, 174ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP4-1614884-6
Fixed Resistor, Thin Film, 0.1W, 160ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERA-6AEB151V
Res Thin Film 0805 150 Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6AEB1470V
Res Thin Film 0805 147 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA-6AEB1650V
Res Thin Film 0805 165 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERA-6AEB161V provided by its distributors.

Res Thin Film 0805 160 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.125W, 160ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Surface Mount Thin Film Resistor, Aec-Q200 Era Series, 160 Ohm, 125 Mw, - 0.1%, 100 V Rohs Compliant: Yes
Chip Resistor 160Ω ±0.1% 125mW ±25ppm/°C 0805 SMD 2mm × 1.25mm × 600μm
SMD Thin Film Res. 0805 0,125W 0,1% 160R
Metal Film (Thin Film) Chip Resistors, 0.125W, 160½, 0.1%, 0805, RoHS
Panasonic SCT
0805 (2012Metric) FIXED RESISTOR ERA-6A 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 160Ohm ±25ppm/C
RESISTOR SMD THIN FILM 0805 0.1% 160OHM
Thin Film Resistors - SMD 0805 1/8W 160ohms
RES, 160R, 0.125W, 0805, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 160ohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Toleran
Resistor Type = Thin Film / Resistance Ohm = 160 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 100 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA6AEB161V
  • ERA6AEB161V.