TE Connectivity CPF-A-0805B10KE1

Res Thin Film 0805 10K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF-A-0805B10KE1.

Newark

Datasheet4 pages2 years ago
Datasheet9 pages10 years ago

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-52.62%

CAD Models

Download TE Connectivity CPF-A-0805B10KE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicERA6AEB103V
Res Thin Film 0805 10K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
200mW Thin Film Resistor ±25ppm/℃ ±0.1% 10kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thin Film 0805 10K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R
TE Connectivity8-1614884-4
Res Thin Film 0805 10K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Medical T/R
TE Connectivity1614886-1
Res Thin Film 0805 10K Ohm 0.1% 1/10W ±25ppm/C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of TE Connectivity CPF-A-0805B10KE1 provided by its distributors.

Res Thin Film 0805 10K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
RES SMD 10K OHM 0.1% 1/10W 0805
Surface Mount Chip Resistor, Thin Film, Aec-Q200 Cpf-A Series, 10 Kohm, 100 Mw, 0.1%, 100 V Rohs Compliant: Yes |Te Connectivity Holsworthy CPF-A-0805B10KE1
Special Order: CPF A 0805 10K 0.1% 25PPM 1K RL Resistance Value: 10K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 10K Ω Thin Film Precision Resistor .1 % | Part Number: CPF-A-0805B10KE1 | Internal Number: 4-2176217-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-2176217-9
  • CPF-A-0805B10KE1.