Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1614886-1

Res Thin Film 0805 10K Ohm 0.1% 1/10W ±25ppm/C Molded SMD SMD Paper T/R
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1614886-1.

IHS

Datasheet9 pages4 years ago
Datasheet3 pages17 years ago

JRH Electronics

Farnell

Upverter

Newark

Inventory History

3 month trend:
-3.51%

CAD Models

Download TE Connectivity 1614886-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA6AEB103V
Res Thin Film 0805 10K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity8-1614884-4
Res Thin Film 0805 10K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity8-1614884-4
Res Thin Film 0805 10K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Medical T/R
TE Connectivity1614886-1
Res Thin Film 0805 10K Ohm 0.1% 1/10W ±25ppm/C Molded SMD SMD Paper T/R
PanasonicERA-6YEB103V
Res Metal Film 0805 10K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity 1614886-1 provided by its distributors.

Res Thin Film 0805 10K Ohm 0.1% 1/10W ±25ppm/C Molded SMD SMD Paper T/R
RES SMD 10K OHM 0.1% 1/10W 0805 / 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PRECISION THIN FILM SMNT RESISTOR 0805 CASE 10KOHM +/-0.1% 0.1W +/-25PPM/DEGC
Thin Film Resistors - SMD CPF 0805 10K5 0.1% 25PPM 1K RL
0805 (2012Metric) FIXED RESISTOR CPF Neohm 0.079Lx0.049W 2.00mmx1.25mm 0.1W 1/10W 10kOhm ±25ppm/C
10KΩ ±0.1% ±25ppm/℃ 100mW 0805 SMD mount 2mm*1.25mm*650μm
RES, 10R, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style:0805 [2012 Metric]; Resistance:10ohm; Product Range:CPF Series; Voltage Rating:100V; Resistor Element Material:Thin Film; Power Rating:100mW; Resistance Toleranc
CPF0805 10K 0.1% 25PPM 5K RL Resistance Value: 10K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 10K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0805B10KE | Internal Number: 1614886-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1614886-1 .
  • CPF0805B10KE