
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CPF-A-0603B2K0E1 | 362 | 1 | Cut Tape | ||||||||
| DigiKey | 1712-CPF-A-0603B2K0E1CT-ND | 996 | 1 | Cut Tape | ||||||||
| Heilind Americas | 3-2176216-1 | 0 | 19h | |||||||||
| Heilind Asia | 3-2176216-1 | 0 | 13h | |||||||||
| Interstate Connecting Components | 3-2176216-1 | 0 | 18h |
Download datasheets and manufacturer documentation for TE Connectivity CPF-A-0603B2K0E1.
Download TE Connectivity CPF-A-0603B2K0E1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity CPF-A-0603B2K0E1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity CPF-A-0603B2K0E1.