Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0603B1K8E

Fixed Resistor, Thin Film, 0.063W, 1800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0603B1K8E.

IHS

Datasheet9 pages4 years ago

Electro Sonic

element14 APAC

Newark

TE Connectivity

Inventory History

3 month trend:
+7.22%

CAD Models

Download TE Connectivity CPF0603B1K8E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA-3YEB182V
Res Metal Film 0603 1.8K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP3-2176216-0
Fixed Resistor, Thin Film, 0.063W, 1800ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 1.82K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Res Thin Film 0603 1.67K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.063W, 1690ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity CPF0603B1K8E provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 1800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Chip Resistor 1.8kΩ ±0.1% ±25ppm/°C 0603 SMD 1.55mm × 800μm × 550μm
Res, 1K8, 0.1%, 0.063W, 0603, Thin Film; |Te Connectivity Neohm CPF0603B1K8E
PRECISION THIN FILM SMNT RESISTOR 0603 CASE 1.8KOHM +/-0.1%.063W +/-25PPM/C
RES SMD 1.8K OHM 0.1% 1/16W 0603
RES, 1K8, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 1.8kohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolera
CPF 0603 1K8 0.1% 25PPM 5K RL Resistance Value: 1.8K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 1.8K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B1K8E | Internal Number: 8-1614881-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1614881-8