TE Connectivity CPF-A-0402B56KE1

Res Thin Film 0402 56K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF-A-0402B56KE1.

Newark

Datasheet3 pages3 years ago
Datasheet9 pages10 years ago

element14 APAC

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity CPF-A-0402B56KE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

PanasonicERA2AEB563X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 56kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0756KL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 56kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B56KE1
Res Thin Film 0402 56K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
PanasonicERA-2AEB5232X
Res Thin Film 0402 52.3K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Paper T/R
PanasonicERA-2AEB5902X
Res Thin Film 0402 59K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity1879216-3
62.5mW Thin Film Resistor 25V ±25ppm/℃ ±0.1% 52.3kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity CPF-A-0402B56KE1 provided by its distributors.

Res Thin Film 0402 56K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.063W, 56000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
RES, THIN FILM, AEC-Q200, 56K, 0402; Resistance:56kohm; Voltage Rating:25V; Resistor Case Style:0402 ^1005 Metric]; Power Rating:62.5mW; Resistance Tolerance: 0.1%; Product Range:CPF-A Series; Packaging:Cut Tape
Special Order: CPF A 0402 56K 0.1% 25PPM 1K RL Resistance Value: 56K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 56K Ω Thin Film Precision Resistor .1 % | Part Number: CPF-A-0402B56KE1 | Internal Number: 4-2176215-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-2176215-2