Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1879216-3

62.5mW Thin Film Resistor 25V ±25ppm/℃ ±0.1% 52.3kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1879216-3.

Newark

Datasheet4 pages4 years ago
Datasheet6 pages14 years ago

IHS

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-25.88%

CAD Models

Download TE Connectivity 1879216-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

PanasonicERA-2AEB5232X
Res Thin Film 0402 52.3K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Paper T/R
TE Connectivity1879216-3
62.5mW Thin Film Resistor 25V ±25ppm/℃ ±0.1% 52.3kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0752K3L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 52.3kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB513X
Res Thin Film 0402 51K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA2AEB563X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 56kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B49K9E1
Res Thin Film 0402 49.9K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity 1879216-3 provided by its distributors.

62.5mW Thin Film Resistor 25V ±25ppm/℃ ±0.1% 52.3kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 52.3K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 52300ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Surface Mount Thin Film Resistor, Cpf Se; |Te Connectivity Neohm CPF0402B52K3E1
Res Thin Film 0402 52.3K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
0402 Thin Film Resistor, 52.3kR, 0.1%, 25V, 63mW, SM
PRECISION THIN FILM SMNT RESTR 0402 CASE 52.3KOHM +/-0.1%.063W +/-25PPM/C
0402 (1005Metric) FIXED RESISTOR CPF Neohm 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 52.3kOhm ±25ppm/C
RES, 52K3, 0.1%, 0.063W, 0402, THIN FILM; Resistance: 52.3kohm; Resistance Tolerance: ± 0.1%; Power Rating: 63mW; Resistor Case / Package: 0402 ^1005 Metric]; Resistor Technology: Thin Film; Resistor Type: Pr
CPF 0402 52K3 0.1% 25PPM 1K RL Resistance Value: 52.3K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 52.3K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B52K3E1 | Internal Number: 1879216-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0402B52K3E1
  • CPF0402B52K3E1.