TE Connectivity CONSMA003.062

Rf Coax Conn, Sma Jack, 50 Ohm Rohs Compliant: Yes |Linx Te Connectivity CONSMA003.062
$ 4.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CONSMA003.062.

Sager Electronics

Datasheet4 pages2 years ago

Upverter

TME

IHS

TE Connectivity

Inventory History

3 month trend:
+134%

CAD Models

Download TE Connectivity CONSMA003.062 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2013-06-05
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Amphenol RF901-9876-RFX
connector, rf coaxial, sma str plug, crimp/solder, captive cont, rg58, 50 ohm
Amphenol RF112290
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF132255-12
RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
RF MCX Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
TE Connectivity1050756-1
RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug
Amphenol RF902-9040
RF / Coaxial Connector, Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper

Descriptions

Descriptions of TE Connectivity CONSMA003.062 provided by its distributors.

Rf Coax Conn, Sma Jack, 50 Ohm Rohs Compliant: Yes |Linx Te Connectivity CONSMA003.062
RF SMA Connector, Female, Panel Mount, Board And Panel Mount, Surface Mount Terminal
RF Connectors / Coaxial Connectors SMA Fml Edge Mnt for 0.062 Thick Brd"
SMA Connector Straight Jack (Female), PCB Edge Mount, 0.062" Thick PCB, Nickel
SMA Jack 50 Ohm .062 PCB Edge Mount RF Interface: SMA RF Connector Style: Jack Impedance: 50 Ω RF Connector Coupling Mechanism: Threaded Operating Frequency Range: 18 GHz SMA Jack 50 Ω Threaded | Coax Connector | Part Number: CONSMA003.062 | Internal Number: L9000266-01 | TE Connectivity | SMA

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty