TE Connectivity CJT100010RJJ

Res Wirewound 10 Ohm 5% 1000W ±440ppm/C Aluminum Housed Bolt-On Loose
$ 92.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CJT100010RJJ.

Newark

Datasheet3 pages14 years ago
Datasheet2 pages16 years ago

IHS

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2017-11-17
LTD Date2018-01-18

Related Parts

TE ConnectivityCJT80010RJJ
Res Wirewound 10 Ohm 5% 800W ±440ppm/°C Aluminum Housed Bolt-On
TE ConnectivityCJT40010RJJ
CJT 400W 10R 5% lead
TE ConnectivityCJT150010RJJ
Res Wirewound 10 Ohm 5% 1500W ±440ppm/C Aluminum Housed Bolt-On Loose

Descriptions

Descriptions of TE Connectivity CJT100010RJJ provided by its distributors.

Res Wirewound 10 Ohm 5% 1000W ±440ppm/C Aluminum Housed Bolt-On Loose
CJT SERIES ALUMINIUM HOUSED PANEL MOUNT RESISTOR, 10OHMS +/-5% 1000W
CJT 1000W 10R 5% lead
RES CHAS MNT 10 OHM 5% 1000W
Fixed Resistor, Wire Wound
RES, 10R, 5%, 1KW, METAL FILM; Resistance: 10ohm; Product Range: CJT Series; Power Rating: 1kW; Resistance Tolerance: ± 5%; Resistor Case Style: -; Voltage Rating: 1kV; Resistor Element Material: Metal Film; Temperature Coefficient: ± 440ppm/°C; Automotive Qualification Standard: -; External Depth: 50mm; External Length / Height: 107mm; External Width: 400mm; Lead Diameter: 4mm; Lead Length: 500mm; No. of Pins: 2Pins; Resistor Mounting: Panel; Resistor Terminals: Wire Leaded

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty