TE Connectivity CBT50J2R2

Res Carbon Composition 2.2 Ohm 5% 1/2W Conformal AXL Thru-Hole Ammo Pack
$ 0.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CBT50J2R2.

Farnell

Datasheet4 pages1 year ago
Datasheet2 pages14 years ago
Datasheet1 page15 years ago

element14 APAC

Electro Sonic

Master Electronics

TE Connectivity

CAD Models

Download TE Connectivity CBT50J2R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Stackpole ElectronicsRSMF1JT2R20
Fixed Resistor, Metal Oxide Film, 1W, 2.2ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityFRN50J2R2/S
Fixed Resistor, 0.5W, 2.2ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ2R2
Fixed Resistor, Metal Oxide Film, 3W, 2.2ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ2R2
Through Hole Resistor, Rox Series, 2.2 Ohm, 2 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes
Stackpole ElectronicsRSF2JT2R00
Fixed Resistor, Metal Oxide Film, 2W, 2ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JT2R40
Fixed Resistor, Metal Oxide Film, 1W, 2.4ohm, 350V, 5% +/-Tol, Through Hole Mount
Res Metal Film 2.2Ohm 5% 1/3W ±200ppm/K Conformal Axial T/R
Res Metal Film 2.2Ohm 5% 1/2W ±100ppm/K Conformal Axial T/R
Fixed Resistor, Metal Film, 1W, 2.2ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CBT50J2R2 provided by its distributors.

Res Carbon Composition 2.2 Ohm 5% 1/2W Conformal AXL Thru-Hole Ammo Pack
AXIAL CARBON RESISTOR 2.2OHMS +/-5% 0.5W -600 - +200PPM/DEGC
Fixed Resistor, Carbon Composition, 0.5W, 2.2ohm, 350V, 5% +/-Tol, -600, 200ppm/Cel, Through Hole Mount
RES, 2R2, 5%, 500MW, AXIAL, CARBON; Resistance: 2.2ohm; Product Range: CBT Series; Power Rating: 500mW; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Carbon Comp

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1625876-6