TE Connectivity FRN50J2R2/S

Fixed Resistor, 0.5W, 2.2ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FRN50J2R2/S.

Master Electronics

Datasheet16 pages19 years ago
Datasheet2 pages18 years ago

Future Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.44%

CAD Models

Download TE Connectivity FRN50J2R2/S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE ConnectivityCFR50J2R2
Res, 2R2, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J2R2
TE Connectivity1625878-8
Resistor, Metal Film, Res 2.2 Ohms, Pwr-Rtg 0.25 W, Tol 5%, Axial | TE Connectivity FRN25J2R2
TE ConnectivityCFR25J2R2
Fixed Resistor, Thin Film, 0.33W, 2.2ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT2R20
Fixed Resistor, Carbon Film, 0.25W, 2.2ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT2R20
Fixed Resistor, Carbon Film, 0.25W, 2.2ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT2R20
Fixed Resistor, Carbon Film, 0.5W, 2.2ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879350-5
Fixed Resistor, Metal Film, 1W, 2.2ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879350-6
Fixed Resistor, Metal Film, 1W, 2.4ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879352-2
Fixed Resistor, Metal Film, 2W, 2.4ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-2R2
Fixed Resistor, Carbon Film, 0.25W, 2.2ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity FRN50J2R2/S provided by its distributors.

Fixed Resistor, 0.5W, 2.2ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Metal Film Resistors - Through Hole FRN50 5% 2R2 (S)
Axial FIXED RESISTOR - FUSIBLE FRN Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.5W 1/2W 2.2Ohm ±350ppm/C
Res Thin Film 2.2 Ohm 5% 0.5W(1/2W) ±350ppm/C Conformal Coated AXL Ammo
RESISTOR, THIN FILM, RES 2.2 OHMS, PWR-RTG 0.5 W, TOL 5%, AXIAL
TE CONNECTIVITY / NEOHM FRN50J2R2/S Through Hole Resistor, 2.2 ohm, 250 V, Axial Leaded, 500 mW,5%, FRN Series
Special Order: FRN50 5% 2R2 (S) Through-Hole Resistor | Part Number: FRN50J2R2/S | Internal Number: 1625879-8 | TE Connectivity
RES, 2R2, 5%, 500MW, AXIAL, CERAMIC; Resistance: 2.2ohm; Product Range: FRN Series; Power Rating: 500mW; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 250V; Resistor Element Material: Ceramic; T

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1625879-8
  • FRN50J2R2S